MouseReel Non-Inverting Bus Transceivers

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Toshiba Bus Transceivers Low Voltage CMOS Logic IC Series 118.383In Stock
Min.: 1
Mult.: 1
: 2.500

3-State LCX 8 Circuit 7 ns at 3.3 V TSSOP-20 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC Series 151.038In Stock
Min.: 1
Mult.: 1
: 2.500

3-State VHCT 8 Circuit 5.4 ns at 5 V TSSOP-20 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-Bit Bidirectional Transceiver 26.915In Stock
Min.: 1
Mult.: 1
: 2.000

3-State FCT 4.6 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Dual Supply 8-Bit Voltage Translator 57.691In Stock
6.000Expected 09/11/2026
Min.: 1
Mult.: 1
Max.: 500
: 3.000

3-State FXL 1 Circuit 8.5 ns DQFN-20 4 uA - 4 uA 1.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245PW/SOT360/TSSOP20 261.785In Stock
Min.: 1
Mult.: 1
: 2.500

3-State HC 1 Circuit 90 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal FET Bus Switch A 595-SN74LVC4245AD A 595-SN74LVC4245ADWR 1.444In Stock
Min.: 1
Mult.: 1
: 2.000

3-State LVC 1 Circuit 6.7 ns at 2.7 V to 3.6 V, 5 V SOIC-24 LVTTL LVTTL 24 mA, 24 mA - 24 mA, - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 18bit Reg Bus 1.693In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ALVCH 2 Circuit 4.8 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Reg A 595-SN74ABT543APW A 595-SN74ABT543APW 2.287In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ABT 8 Circuit 5.9 ns TSSOP-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT646ADW A 595-SN74ABT646ADW 1.782In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ABT 8 Circuit 5.1 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 3.674In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ACT 8 Circuit 9 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74AHC245PWR 2.872In Stock
Min.: 1
Mult.: 1
: 2.000

3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Reg A 595-SN74LVC543APW A 595-SN74LVC543APW 1.839In Stock
Min.: 1
Mult.: 1
: 2.000

3-State LVC 8 Circuit 8 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Auto Cat Octal Bus X cvr A 595-SN74AHC24 A 595-SN74AHC245QPWRQ1 1.989In Stock
Min.: 1
Mult.: 1
: 2.000

3-State AHC 1 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-bit Incident-Wave Switching Bus Trncv 427In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ABTE 2 Circuit 4.7 ns TSSOP-48 ETL TTL 90 mA - 60 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74ALS645A-1DW 1.616In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit 4.243In Stock
Min.: 1
Mult.: 1
: 2.000

3-State AVC 2 Circuit 4 ns TSSOP-48 CMOS CMOS 12 mA - 12 mA 1.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 8.566In Stock
Min.: 1
Mult.: 1
: 5.000

3-State AXC 1 Circuit SON-6 3 mA - 3 mA 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Bus 2.402In Stock
Min.: 1
Mult.: 1
: 2.000

3-State LVCZ 2 Circuit 4 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus A 595-CY74 FCT245ATSOC A 595-C A 595-CY74FCT245ATSOC 3.212In Stock
Min.: 1
Mult.: 1
: 2.000

3-State FCT 8 Circuit 4.6 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal 5.277In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ACT 8 Circuit 9 ns SSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 8B Bus Trans D Type Latch 1.852In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ALVCH 1 Circuit 3 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs 922In Stock
Min.: 1
Mult.: 1
: 1.000

3-State LVT 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Registered A 5 95-SN74ABT16952DL A A 595-SN74ABT16952DL 960In Stock
Min.: 1
Mult.: 1
: 1.000

3-State ABT 2 Circuit 4.2 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1.720In Stock
Min.: 1
Mult.: 1
: 2.000

3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Xcvr A 595 -SN74ALS641ADW A 59 A 595-SN74ALS641ADW 1.345In Stock
Min.: 1
Mult.: 1
: 2.000

Open Collector ALS 8 Circuit 25 ns SOIC-20 TTL TTL 24 mA - 100 uA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel