SN65176BDE

Texas Instruments
595-SN65176BDE
SN65176BDE

Mfr.:

Description:
Bus Transceivers Differential Bus Tra nsceiver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.529

Stock:
14.529 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 3   Multiples: 3
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,29 kr. 18,87 kr.
4,54 kr. 54,48 kr.
4,10 kr. 110,70 kr.
3,61 kr. 368,22 kr.
3,37 kr. 849,24 kr.
3,24 kr. 1.623,24 kr.
3,11 kr. 12.446,22 kr.
Full Reel (Order in multiples of 7500)
2,85 kr. 21.375,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
35 ns
SOIC-8
60 mA
- 60 mA
4.75 V
5.25 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Number of Input Lines: 1 Input
Operating Supply Current: 42 mA
Product: Bus Transceivers
Product Type: Bus Transceivers
Series: SN65176B
Factory Pack Quantity: 7500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SNx5176B Differential Bus Transceivers

Texas Instruments SNx5176B Differential Bus Transceivers are designed for bidirectional data communication on multipoint bus transmission lines. The SN65176B and SN75176B meet ANSI standards TIA/EIA-485-A and TIA/EIA-422-B and ITU recommendations V.11 and X.27, and are designed for balanced transmission lines.