Bus Transceivers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Toshiba Bus Transceivers CMOS Logic IC 7.0ns 24mA 1.65 to 3.6V 679In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LCX 1 Circuit 8 ns SOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers CMOS Logic IC 3.9ns 24mA 2.0 to 5.5V Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

AC Reel