MouseReel Buffers & Line Drivers

Results: 3.083
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Eight-channel 2-V to 5.5-V buffers with 9.871In Stock
Min.: 1
Mult.: 1
: 5.000

LV 8 Input 8 Output VSSOP-20 - 16 mA 16 mA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex buffers and line drivers with 3-stat 1.908In Stock
Min.: 1
Mult.: 1
: 2.000

HCS 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 2 V 6 V 100 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Eight-channel 2-V t o 5.5-V buffers with 9.545In Stock
Min.: 1
Mult.: 1
: 5.000

LV 8 Input 8 Output VSSOP-20 - 16 mA 16 mA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Eight-channel 1.5V-t o-6V buffers with o 3.072In Stock
Min.: 1
Mult.: 1
: 3.000

AC 8 Input 8 Output TSSOP-20 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC Series 104.262In Stock
Min.: 1
Mult.: 1
: 2.500

VHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16B Buffers/Line Dri vers ALT 595-74ACT1 ALT 595-74ACT16244DGGR 19.908In Stock
Min.: 1
Mult.: 1
: 2.000

ACT 16 Input 16 Output Non-Inverting TSSOP-48 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel


Toshiba Buffers & Line Drivers X34 Pb-F VHS TSSOP 20 CMOS LOGIC 104.820In Stock
Min.: 1
Mult.: 1
: 2.500

VHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive eight-cha nnel 2-V to 5.5-V b 8.971In Stock
Min.: 1
Mult.: 1
: 5.000

LV 8 Input 8 Output Inverting, Non-Inverting VSSOP-20 - 50 uA 50 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive eight-ch annel 2-V to 5.5-V 9.101In Stock
Min.: 1
Mult.: 1
: 5.000

LV 8 Input 8 Output Inverting, Non-Inverting VSSOP-20 - 50 uA 50 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC Series 126.274In Stock
Min.: 1
Mult.: 1
: 2.500

VHCT 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4.5 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC Series 209.432In Stock
Min.: 1
Mult.: 1
: 2.500

VHC 8 Input 8 Output Inverting TSSOP-20 - 8 mA 8 mA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 5V Level Shift Non-Inverting LSTTL 175.932In Stock
Min.: 1
Mult.: 1
Max.: 430
: 2.500

VHCT 6 Input 3 Output Non-Inverting SOIC-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Dual Inv Buffer/Driver A 595 A 595-SN74L2G06MDCKREP 2.869In Stock
Min.: 1
Mult.: 1
: 3.000

LVC 2 Input 2 Output Inverting SC70-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16-Bit Buffer/Driver With 3-State Output A 595-74ACT16541DL 920In Stock
Min.: 1
Mult.: 1
: 1.000

ACT 16 Input 16 Output Non-Inverting SSOP-48 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 24-BIT FET BUS SWITC H A 595-SNLVTH16244 A 595-SNLVTH16244ADGGR 1.158In Stock
Min.: 1
Mult.: 1
: 2.000

LVTH 16 Input 16 Output Non-Inverting TSSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Hex Inverting B uffer/Converter A 5 A 595-CD4049UBPW 6.076In Stock
Min.: 1
Mult.: 1
: 2.000

4000 6 Input 6 Output Inverting TSSOP-16 - 5.2 mA 26 mA 40 nA - 500 mV 20 V 30 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Inv Buff/ Line Drv W/3-St Otpt ALT ALT 595-CD74ACT240M96 1.395In Stock
Min.: 1
Mult.: 1
: 2.000

ACT 8 Input 8 Output Inverting SOIC-20 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers QUAD BUSS BUFFER GAT ES A 595-SN74ABT125 A 595-SN74ABT125QDRQ1 2.394In Stock
Min.: 1
Mult.: 1
: 2.500

ABT 4 Input 4 Output Non-Inverting SOIC-14 - 16 mA 32 mA 24 mA 4.5 V 5.5 V 24 mA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffer/Driver 1.690In Stock
Min.: 1
Mult.: 1
: 2.000

ALVC 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 24 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 1.126In Stock
Min.: 1
Mult.: 1
: 2.000

ACT 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt 1.662In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Non-Inverting SSOP-20 - 15 mA 24 mA 6 mA 4.5 V 5.5 V 25 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74ALS541NSR 1.632In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 24 mA 6 mA 4.5 V 5.5 V 25 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs A A 595-SN74HC365D 14.252In Stock
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex w/ HV Output A 5 95-SN74LS07DBRG4 A A 595-SN74LS07DBRG4 12.982In Stock
Min.: 1
Mult.: 1
: 2.000

LS 6 Input 6 Output Non-Inverting SSOP-14 40 mA 14 mA 4.75 V 5.25 V 45 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer With 3-State Outputs A 5 A 595-SN74LS125AD 3.297In Stock
Min.: 1
Mult.: 1
: 2.500

LS 4 Input 4 Output Non-Inverting SOIC-14 - 2.6 mA 24 mA 32 mA 4.75 V 5.25 V 54 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel