Texas Instruments SN74ALVC32 Series Logic Gates

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate ALT ALT 595-SN74ALVC32PW 1.739In Stock
Min.: 1
Mult.: 1

OR 4 Gate ALVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ALVC32DR A 595-S A 595-SN74ALVC32DR 786In Stock
Min.: 1
Mult.: 1

OR 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALVC32D A 595-SN A 595-SN74ALVC32D 1.578In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ALVC32PWR A 595- A 595-SN74ALVC32PWR 365In Stock
1.080Expected 05/03/2026
Min.: 1
Mult.: 1

OR 4 Gate ALVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALVC32PW A 595-S A 595-SN74ALVC32PW 2.656In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate ALVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 1.032In Stock
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate ALVC 8 Input TVSOP-14 4 Output 24 mA - 24 mA 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

OR 4 Gate ALVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel