Texas Instruments SN74AHC74Q Series Flip-Flops

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Automotive catalog d ual positive-edge-t 683In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHC 2 Circuit Push-Pull WQFN-14 CMOS - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trgrd D-Type Flip-Flops A A 595-SN74AHC74QPWRQ1 1.539In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CMOS AHC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trig D Type Flip Flop A 59 A 595-SN74AHC74QDRG4Q1 992In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop AHC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops DUAL D-TYPE FLIP- FL OP A 595-SN74AHC74Q A 595-SN74AHC74QDRQ1 643In Stock
Min.: 1
Mult.: 1
Reel: 2.500

D-Type Flip-Flop AHC 2 Circuit CMOS SOIC-14 CMOS True/Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trig D Type Flip Flop A 59 A 595-N74AHC74QPWRG4Q1
4.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Flip-Flop AHC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel