KTU1133EUAJ-TD

Kinetic Technologies
389-KTU1133EUAJ-TD
KTU1133EUAJ-TD

Mfr.:

Description:
USB Interface IC EPR 48V Dataline OVP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,59 kr. 27.950,00 kr.

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: USB Interface IC
KTU1133
USB Protectors
SMD/SMT
WQFN-20
2.7 V
4.5 V
110 uA
- 40 C
+ 85 C
Brand: Kinetic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 2.7 V to 4.5 V
Product Type: USB Interface IC
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542399000
ECCN:
EAR99

KTU1133 USB 48V EPR Port Protector

Kinetic Technologies KTU1133 USB 48V EPR Port Protector provides safety management for USB PD 3.1 48V EPR ports with comprehensive protection of the CC and SBU data lines. All four data lines include 63VDC withstand for short-to-VBUS fault events in the connector and integrated transient voltage suppression (TVS) for IEC surge protection and IEC Level 4 ESD protection. Fast over-voltage protection (OVP) isolates downstream system circuits during fault events.