FUSB3301MPX

onsemi
512-FUSB3301MPX
FUSB3301MPX

Mfr.:

Description:
USB Interface IC USB Type-C Control Targeted for TA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.645

Stock:
2.645 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,36 kr. 8,36 kr.
6,05 kr. 60,50 kr.
5,48 kr. 137,00 kr.
4,85 kr. 485,00 kr.
4,55 kr. 1.137,50 kr.
4,37 kr. 2.185,00 kr.
4,08 kr. 4.080,00 kr.
Full Reel (Order in multiples of 3000)
3,95 kr. 11.850,00 kr.
3,89 kr. 23.340,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Interface IC
RoHS:  
FUSB3301
USB Controllers
USB Controller
SMD/SMT
DFN-10
USB-C 1.1
3 V
3.5 V
5 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Core: None
Interface Type: I2C
Operating Supply Voltage: 5 V
Port Type: DFP, UFP, DRP
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 16,850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

USB Type-C™ Solutions

USB Type-C is not only replacing older USB standards but also other standards like Thunderbolt and DisplayPort. It enables higher performance and simplicity for designers and manufacturers. onsemi offers a range of quality products that can be designed into this solution for USB Power Delivery.

Protection & Small Signal Discretes

onsemi Protection & Small Signal Discretes are a portfolio of over 8000 discretes available in 176 packages. The portfolio features high performance small signal Schottky in the industry's smallest form factor. Standard & automotive small signal products are available.

FUSB3301 USB Type-C Controller

onsemi FUSB3301 USB Type-C Controller for Mobile Chargers and Power Adapters is an autonomous Source only Type-C controller optimized for mobile chargers and power adapters. It broadcasts the available current of the charger over CC1/CC2 using the USB Type-C standard and prevents VBUS from being asserted until a valid connection has been verified. It can be used for up to 15W charging using Type-C protocols. The FUSB3301 has very low standby power consumption and is housed in a 0.5mm pitch package to accommodate power adapter PCBs.