TPS25772CAQRQLRQ1

Texas Instruments
595-PS25772CAQRQLRQ1
TPS25772CAQRQLRQ1

Mfr.:

Description:
USB Interface IC Automotive dual-port USB Type-C PD cont

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
59,16 kr. 59,16 kr.
46,03 kr. 460,30 kr.
42,75 kr. 1.068,75 kr.
39,17 kr. 3.917,00 kr.
37,37 kr. 9.342,50 kr.
36,40 kr. 18.200,00 kr.
35,51 kr. 35.510,00 kr.
Full Reel (Order in multiples of 3000)
34,47 kr. 103.410,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25772
USB Controllers
USB Type-C
SMD/SMT
VQFN-29
USB-C PD
Low Speed (LS)
1.5 Mb/s
5.5 V
18 V
8 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Core: ARM Cortex M-0
Development Kit: TPS25772Q1EVM-CD-150
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 2
Operating Supply Voltage: 5.5 V to 18 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

TPS25772-Q1 Automotive Dual-Port PD Controller

Texas Instruments TPS25772-Q1 Automotive Dual-Port USB Type-C PD Controller offers an integrated buck-boost converter for automotive dual USB port applications. The TI TPS25772-Q1 functionality includes an integrated buck-boost converter with four power switches, an Arm® Cortex®-M0, and a USB port controller with Type-C cable plug and orientation detection. Additionally, the device incorporates a USB Battery Charging Specification Version 1.2 (BC1.2) detection, USB Endpoint PHY, device power management and supervisory circuitry, connector pin protection, over-voltage, and short-circuit protection.