MouseReel Sensor Interface

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
STMicroelectronics Sensor Interface High-accuracy, high-resolution, low-power, 2-axis digital inclinometer with embe 803In Stock
Min.: 1
Mult.: 1
: 3.000

- 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-Ch 28-bit capaci t ance to digital con A 595-FDC2214RGHT 5.705In Stock
Min.: 1
Mult.: 1
: 4.500

- 40 C + 125 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Prec Vltg-To-Crnt Cn ertr/Trnsmtr A 595- A 595-XTR110KU 996In Stock
Min.: 1
Mult.: 1
: 1.000

Current Transmitter 2-Wire 40 V 13.5 V 3 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Sensor Interface Dual IO Link Master 2.145In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TQFN-EP-48 Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface Adv Diff Sensor Signal Conditioner 8.656In Stock
Min.: 1
Mult.: 1
: 2.000

Sensor Signal Conditioner I2C, SPI 5.5 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface Adv Diff Sensor Signal Conditioner 2.504In Stock
6.000Expected 30/06/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Microchip Technology Sensor Interface Proximity 1 Input 1 Output Adjustable 6.537In Stock
Min.: 1
Mult.: 1
: 3.000

5.5 V 2 V 340 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Signal Conditioner f or Resistive Sensin A 595-PGA305ARHHR 321In Stock
Min.: 1
Mult.: 1
: 250

Signal Conditioner and Transmitter I2C 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD102RGBR 316In Stock
Min.: 1
Mult.: 1
: 250

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 20 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1115DMWT 592In Stock
Min.: 1
Mult.: 1
: 1.500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL111DMWR 1.093In Stock
Min.: 1
Mult.: 1
: 250

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 2.812In Stock
5.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 5.000

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 4.842In Stock
Min.: 1
Mult.: 1
: 5.000

IO-Link Device Transceiver Parallel, Serial 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with integ A 595-TIOS1015DMWT 4.542In Stock
Min.: 1
Mult.: 1
: 1.500

Digital Output Switch Serial, SPI 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with integ A 595-TIOS101DMWT 1.234In Stock
Min.: 1
Mult.: 1
: 1.500

Digital Output Switch Serial, SPI 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Knock Sensor Interfa ce A 595-TPIC8101DW A 595-TPIC8101DW 3.027In Stock
Min.: 1
Mult.: 1
: 2.000

Knock Sensor Interface Serial, 4-Wire, SPI 4.75 V 5.25 V 20 mA - 40 C + 125 C SMD/SMT SOIC-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR115U 4.558In Stock
Min.: 1
Mult.: 1
: 2.500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface XTR117 4-20mA Crnt L oop Transmitter A 5 A 595-XTR117AIDGKT 5.741In Stock
Min.: 1
Mult.: 1
: 2.500

Current Transmitter 40 V 7.5 V 130 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface XTR117 4-20mA Crnt L oop Transmitter A 5 A 595-XTR117AIDRBT 4.924In Stock
Min.: 1
Mult.: 1
: 3.000

Current Transmitter 40 V 7.5 V 130 uA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Sensor Interface Variable-Reluctance Sensor Interface wit 1.115In Stock
Min.: 1
Mult.: 1
: 2.500

Variable Reluctance Sensor Interface Serial, 3-Wire, SPI 5.5 V 4.5 V 4.7 mA - 40 C + 125 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 1.758In Stock
Min.: 1
Mult.: 1
: 3.300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Ambient Light Sensor AEC-Q101 Qualified 11.343In Stock
Min.: 1
Mult.: 1
: 3.300

3.6 V 2.5 V - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified 1.593In Stock
Min.: 1
Mult.: 1
: 1.800

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Amb Lt Snsr w/IR Emt w/I2C Intf 16bit 9.688In Stock
17.500Expected 16/10/2026
Min.: 1
Mult.: 1
: 2.500

- 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface IR 940nm 16-bit ALS Prox up to 1.5m 7.538In Stock
Min.: 1
Mult.: 1
: 2.500

3.6 V 2.5 V 350 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel