VL53L8CXV9GC/1

STMicroelectronics
511-VL53L8CXV9GC/1
VL53L8CXV9GC/1

Mfr.:

Description:
Sensor Interface Low-power high-performance 8x8 multizone Time-of-Flight sensor (ToF)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.600

Stock:
3.600 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3600)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
53,41 kr. 53,41 kr.
41,48 kr. 414,80 kr.
38,42 kr. 960,50 kr.
35,14 kr. 3.514,00 kr.
33,57 kr. 8.392,50 kr.
32,60 kr. 16.300,00 kr.
32,08 kr. 32.080,00 kr.
Full Reel (Order in multiples of 3600)
30,66 kr. 110.376,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sensor Interface
RoHS:  
Time-of-Flight (ToF) Sensor
I2C, SPI
3.47 V
3.13 V
- 30 C
+ 85 C
SMD/SMT
LGA-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: VL53L8CX
Factory Pack Quantity: 3600
Subcategory: Interface ICs
Tradename: FlightSense
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

VL53L8CX 8x8 Multizone Time-of-Flight Sensor

STMicroelectronics VL53L8CX 8x8 Multizone Time-of-Flight Sensor enhances performance under ambient light with reduced power consumption. The VL53L8CX is based on ST's FlightSense technology and is designed to deliver accurate ranging up to 400cm with a 65° diagonal FoV. The VL53L8CX measures an absolute distance, irrespective of the target colour and reflectance. The VL53L8CX incorporates a powerful newer generation VCSEL and two advanced meta-surface lenses. The all-in-one module allows a wider variety of high-performance use cases, such as low-power system activation, gesture recognition, SLAM for robotics, liquid level monitoring and many more.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.