VL53L1CXV0FY/1

STMicroelectronics
511-VL53L1CXV0FY/1
VL53L1CXV0FY/1

Mfr.:

Description:
Sensor Interface Time-of-Flight (ToF) long-distance sensor adv. multizone multiobject detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.611

Stock:
7.611 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3600)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
33,27 kr. 33,27 kr.
31,85 kr. 318,50 kr.
29,09 kr. 727,25 kr.
28,12 kr. 2.812,00 kr.
26,56 kr. 13.280,00 kr.
25,14 kr. 25.140,00 kr.
Full Reel (Order in multiples of 3600)
23,57 kr. 84.852,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sensor Interface
RoHS:  
3.5 V
2.6 V
16 mA
- 20 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V
Product Type: Sensor Interface
Series: VL53L1X
Factory Pack Quantity: 3600
Subcategory: Interface ICs
Tradename: FlightSense
Unit Weight: 27,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8541499500
MXHTS:
8542399901
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

VL53L1X Time-of-Flight Proximity Sensor

STMicroelectronics VL53L1X Time-of-Flight (ToF) Proximity Sensor is a state-of-the-art laser-ranging sensor enhancing the ST FlightSense™ product family. This long-distance ranging miniature ToF sensor offers accurate ranging up to 4m and a fast ranging frequency of up to 50Hz. The VL53L1X sensor is housed in a miniature and reflowable package. This sensor integrates a SPAD receiving array, a 940nm invisible Class1 laser emitter, physical infrared filters and optics to achieve the best ranging performance. The VL53L1X sensor uses ST's latest generation ToF technology which allows absolute distance measurement for whatever the target colour and reflectance. It is also possible to program the size of the ROI on the receiving array, allowing the sensor field of view (FoV) to be reduced.