Sensor Interface

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Texas Instruments Sensor Interface Digital sensor outpu t driver with low r 1.792In Stock
Min.: 1
Mult.: 1
: 5.000

Serial, SPI 36 V 4.75 V 1.5 mA - 40 C + 125 C SMD/SMT VQFN-10 8 kV, 2 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR115UA 20.181In Stock
Min.: 1
Mult.: 1
: 2.500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Automotive inductive position sensor AFE 1.130In Stock
Min.: 1
Mult.: 1

High-Speed and Accurate Inductive Sensor Sensor 5.6 V 3.15 V 22 mA - 40 C + 160 C SMD/SMT TSSOP-16 With ESD Protection
Texas Instruments Sensor Interface 4-Ch 28-bit capaci t ance to digital con A 595-FDC2214RGHT 5.728In Stock
Min.: 1
Mult.: 1
: 4.500

- 40 C + 125 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDRKR 6.312In Stock
Min.: 1
Mult.: 1
: 250

5.5 V 2.7 V - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Industrial analog cu rrent to voltage ou A 595-XTR305IRGWT 10.289In Stock
Min.: 1
Mult.: 1
: 2.000

Analog Current/Voltage Output Driver 22 V 5 V 1.8 mA - 55 C + 125 C SMD/SMT VQFN-20 With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Sensor Sig Condition ing A 595-DRV401AID A 595-DRV401AIDWP 600In Stock
Min.: 1
Mult.: 1
: 1.000

Serial, 4-Wire, SPI 5.5 V 4.5 V - 40 C + 125 C SMD/SMT HSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Signal Conditioner f or Resistive Sensin A 595-PGA305ARHHR 331In Stock
Min.: 1
Mult.: 1
: 250

Signal Conditioner and Transmitter I2C 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface PGA309 Voltage Out P rog Sensor Cndtner A 595-PGA309AIPWT 572In Stock
2.500Expected 09/07/2026
Min.: 1
Mult.: 1
: 2.500

5 V 2.7 V - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1115DMWT 605In Stock
Min.: 1
Mult.: 1
: 1.500

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-Link device trans ceiver with low res 4.435In Stock
Min.: 1
Mult.: 1
: 5.000

IO-Link Device Transceiver 3-Wire 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with integ A 595-TIOS1015DMWT 4.540In Stock
Min.: 1
Mult.: 1
: 1.500

Digital Output Switch Serial, SPI 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Digital sensor outpu t driver with integ A 595-TIOS101DMWT 1.306In Stock
Min.: 1
Mult.: 1
: 1.500

Digital Output Switch Serial, SPI 36 V 7 V 2 mA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Knock Sensor Interfa ce A 595-TPIC8101DW A 595-TPIC8101DW 3.200In Stock
Min.: 1
Mult.: 1
: 2.000

Knock Sensor Interface Serial, 4-Wire, SPI 4.75 V 5.25 V 20 mA - 40 C + 125 C SMD/SMT SOIC-20 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR115U 4.702In Stock
Min.: 1
Mult.: 1
: 2.500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 4-20mA Current Loop Transmitters A 595-X A 595-XTR116UA 1.127In Stock
7.280Expected 03/06/2026
Min.: 1
Mult.: 1
: 2.500

Current Transmitter 2-Wire 36 V 7.5 V 200 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface XTR117 4-20mA Crnt L oop Transmitter A 5 A 595-XTR117AIDGKT 6.017In Stock
Min.: 1
Mult.: 1
: 2.500

Current Transmitter 40 V 7.5 V 130 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface XTR117 4-20mA Crnt L oop Transmitter A 5 A 595-XTR117AIDRBT 4.454In Stock
Min.: 1
Mult.: 1
: 3.000

Current Transmitter 40 V 7.5 V 130 uA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel

Texas Instruments Sensor Interface 2-Ch 12-bit automo t ive capacitance to A 595-FDC2112QDNTTQ1 1.083In Stock
Min.: 1
Mult.: 1
: 4.500

- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface 2-Ch 28-bit capaci t ance to digital con A 595-FDC2212DNTT 2.058In Stock
Min.: 1
Mult.: 1
: 4.500

- 40 C + 125 C SMD/SMT WSON-12 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface PGA309 Voltage Out P rog Sensor Cndtner A 595-PGA309AIPWR 974In Stock
Min.: 1
Mult.: 1
: 250

5 V 2.7 V - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Ultrasonic Sensor Si g Conditioner 871In Stock
Min.: 1
Mult.: 1
: 2.000

18 V 7 V 15 mA - 40 C + 125 C SMD/SMT TSSOP-28 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Precision 4-20mA Crn t Loop Rcvr 758In Stock
Min.: 1
Mult.: 1

36 V 11.4 V 0 C + 70 C Through Hole PDIP-16 Tube
Texas Instruments Sensor Interface Precision 4-20mA Crn t Loop Rcvr 336In Stock
Min.: 1
Mult.: 1

36 V 11.4 V 0 C + 70 C Through Hole PDIP-16 Tube
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD102RGBT 438In Stock
Min.: 1
Mult.: 1
: 1.000

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 20 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel