Tube RS-485 Interface IC

Results: 317
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv 144In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC489 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV Tube
Texas Instruments RS-485 Interface IC Diff Bus Trans 3.261In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection Tube
Texas Instruments RS-485 Interface IC High Temp 3.3V RS485 Xcvr 23In Stock
Min.: 1
Mult.: 1
Max.: 10

SMD/SMT CFP-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 18 mA - 55 C + 210 C Tube
Texas Instruments RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1780DR 450In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments RS-485 Interface IC 70V Fault-Protected RS-485 Xceivers A 59 A 595-SN65HVD1781DR 1.808In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 30V Fault-Prot RS485 Transceivers A 595- A 595-SN65HVD1782DR 379In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments RS-485 Interface IC Low-Power RS-485 Tra nsceiver 748In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC Half-Duplex RS-485 T ransceiver 1.344In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD485E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 A 595-SN65HVD72DR A 5 A 595-SN65HVD72DR 4.397In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD72 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77DR 998In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 A 595-SN65HVD78DR A 5 A 595-SN65HVD78DR 2.100In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN65HVD78 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube
Texas Instruments RS-485 Interface IC LP Diff Pairs 320In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 SN65LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 4 mA - 40 C + 85 C 4 kV Tube
Texas Instruments RS-485 Interface IC Transient V 553In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC184 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 25 mA - 40 C + 85 C 30 kV Tube
Texas Instruments RS-485 Interface IC Low-Power RS-485 Tra nsceiver 1.001In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA 0 C + 70 C 15 kV Tube
Texas Instruments RS-485 Interface IC Diff Bus Trans 668In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA 0 C + 70 C ESD Protection Tube

Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1551DGKR 3.789In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 THVD1551 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceiver with Integrated Low-D 967In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13410E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 14 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceiver with Integrated Low-D 2.113In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13413E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log 1.414In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-10 MAX13430E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log 293In Stock
700Expected 04/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 MAX13433E Transceiver 16 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault Protected RS-485 Half-Duplex 755In Stock
1.100Expected 15/06/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13442E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault Protected RS-485 Half-Duplex 1.080In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV AEC-Q100 Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Full-Duplex RS-485 Transceiver 2.866In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 MAX13448E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 15 mA - 40 C + 85 C 8 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc 1.098In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX14840E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection 558In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14939 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 7.6 mA - 40 C + 105 C 35 kV Tube