SOT-23-8 RS-485 Interface IC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-485 Interface IC RS-485 transceiver w ith OOK modulation 40In Stock
12.000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-8 THVD8000 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 transceiver w ith OOK modulation Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
SOT-23-8 THVD8000T Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.1 mA, 4 mA - 55 C + 125 C 16 kV Reel