STMicroelectronics RS-485 Interface IC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
STMicroelectronics RS-485 Interface IC High-speed 3.3 V / 5 V RS485 transceiver with +-12 kV IEC 61000-4-2 contact ESD protection 2.568In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-8 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 125 C 12 kV Reel, Cut Tape
STMicroelectronics RS-485 Interface IC High-speed 3.3 V / 5 V RS485 transceiver +- 12 kV IEC 61000-4-2 ESD protection 3.403In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8 Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 125 C Reel, Cut Tape
STMicroelectronics RS-485 Interface IC High-speed 3.3V / 5V RS485 trans +- 12 kV IEC 61000-4-2 contact ESD protect 2.821In Stock
2.500Expected 05/02/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-485 Interface IC 3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps 1.501In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-10 STR485 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 1.65 V 625 uA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-485 Interface IC 3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps 2.487In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-10 STR485 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 1.65 V 625 uA - 40 C + 105 C 16 kV Reel, Cut Tape, MouseReel