RS-485 Interface IC

Results: 339
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-485 Interface IC 4x L Pwr RS485 Drvr 1.937In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-16 LTC487 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 110 uA 0 C + 70 C 2 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 52Mbps, Prec Delay, RS485 Fail-Safe Tran 4.125In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 LTC1685 Transceiver 52 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 52Mbps, Prec Delay, RS485 Fail-Safe Tran 1.910In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1685 Transceiver 52 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 999In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 165 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Rcv Fail-Safe 1.466In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1484 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 600 uA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault Protected RS-485 Half-Duplex 2.489In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 MAX13443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault Protected RS-485 Half-Duplex 1.380In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV AEC-Q100 Tube

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Integrated 100O 3.308In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 MAX13451E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 40 C + 125 C 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 5kVRMS Isolated 500kbps Half-DuplexRS-485/RS-422 Transceiver with 30kV ESDProtection and Integrated Transformer Driver 486In Stock
782Expected 23/03/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14949 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4.7 mA, 6.3 mA - 40 C + 85 C 30 kV Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 L EMI Tran w/ SD 295In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1483 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs 773In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC1519 Receiver 80 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 12 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 3.283In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tray

Analog Devices / Maxim Integrated RS-485 Interface IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc 1.293In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX14840E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 337In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3441E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 500 kbps RS-485 Transceiver 2.287In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 ADM3063E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 50 Mbps RS-485 Transceiver 3.531In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 ADM3067E Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC Hi Speed, Prec Delay RS485 4x Line Rcvs 176In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC1518 Receiver 52 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 12 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 4x RS485 Line Rcv 817In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LTC489 Receiver 10 Mb/s 0 Driver 4 Receiver 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-DuplexPROFIBUS/RS-485 Transceiver with 35kV ESDProtection and Integrated Transformer Driver 1.536In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 MAX14940 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4.7 mA - 40 C + 105 C 35 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver 1.098In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA - 40 C + 85 C 12 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 1.229In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 3.439In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault Protected RS-485 Half-Duplex 848In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 1.547In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 901In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube