THVD2450DRBR

Texas Instruments
595-THVD2450DRBR
THVD2450DRBR

Mfr.:

Description:
RS-422/RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
THVD2450
SMD/SMT
SON-8
Transceiver
1 Driver
1 Receiver
50 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
RS-422/RS-485 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Half Duplex
ESD Protection: ESD Protection
Input Voltage: 25 V
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 5 V
Output Current: 8 mA, 60 mA
Output Type: Digital
Output Voltage: 4 V
Pd - Power Dissipation: 370 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 10 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: RS-485 Transceivers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

THVD24x0 RS-422/RS-485 Transceivers

Texas Instruments THVD24x0 RS-422/RS-485 Transceivers are ±70V fault-protected, half-duplex transceivers operating on a single 3.0V to 5.5V supply. Bus interface pins are protected against overvoltage conditions during all modes of operation, ensuring robust communication in rugged industrial environments. These devices feature integrated IEC ESD protection, eliminating the need for external system-level protection components. Extended ±25V input common-mode range guarantees reliable data communication over longer cable run lengths and/or in the presence of large ground loop voltages. Enhanced 250mV receiver hysteresis ensures high noise rejection. Also, the receiver fail-safe feature guarantees a logic high when the inputs are open or shorted together.

In Stock: 7.134

Stock:
7.134 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,60 kr. 27,60 kr.
20,89 kr. 208,90 kr.
19,25 kr. 481,25 kr.
17,38 kr. 1.738,00 kr.
16,56 kr. 4.140,00 kr.
16,49 kr. 8.245,00 kr.
15,89 kr. 15.890,00 kr.
Full Reel (Order in multiples of 3000)
14,92 kr. 44.760,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.