Transceiver SMD/SMT RS-422/RS-485 Interface IC

Results: 1.420
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments RS-422/RS-485 Interface IC DOM MODE MULTIPOINT XCVR 20.779In Stock
Min.: 1
Mult.: 1
: 2.500

DS36277 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 1/2 DUPLX 115 18.511In Stock
Min.: 1
Mult.: 1
: 2.500

ISL3172E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 1-Mbps half-duplex 3 -kVrms ultra-small A 595-ISO1500DBQR 13.604In Stock
Min.: 1
Mult.: 1

ISO1500 SMD/SMT SSOP-16 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3 V, 15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) 7.885In Stock
Min.: 1
Mult.: 1
Max.: 784

ADM3485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V RS-485 TxRx Half Duplex 500kbps IC 7.663In Stock
Min.: 1
Mult.: 1

ADM3493 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 10Mbps Half Duplex 5V RS485 Trans. I.C. 7.627In Stock
Min.: 1
Mult.: 1
: 1.000

ADM4853 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 10MBps Full Duplex 5V RS485 Trans. I.C. 14.576In Stock
Min.: 1
Mult.: 1
: 1.000

ADM4857 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans 5.079In Stock
Min.: 1
Mult.: 1

LT1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceiver with Level 4 IEC ESD 6.821In Stock
Min.: 1
Mult.: 1
Max.: 6.821

LTC2862A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC Hi-Output Full-dplx Driver and Receiver A 595-SN65HVD55D 14.658In Stock
Min.: 1
Mult.: 1
: 2.500

SN65HVD55 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 13.489In Stock
Min.: 1
Mult.: 1
Max.: 13.489
: 2.500

MAX1487 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC High Speed Half-Duplex RS-485/RS-422 Tra 13.568In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

MAX22502E SMD/SMT TDFN-EP-12 Transceiver 1 Driver 1 Receiver 100 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 3.936In Stock
Min.: 1
Mult.: 1

MAX3073E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 2.927In Stock
Min.: 1
Mult.: 1
: 2.500

MAX3076E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 5.393In Stock
Min.: 1
Mult.: 1
Max.: 5.393

MAX488E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC DL 3 3V MULTIPROTO TRANSC 40LD 6X6MM 1.616In Stock
Min.: 1
Mult.: 1
: 250

ISL3333 SMD/SMT QFN-40 Transceiver 2 Driver 2 Receiver 115 kb/s, 400 kb/s, 460 kb/s, 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 5kVRMS Isolated 500kbps/25Mbps Full-DuplexRS-485/RS-422 Transceivers with 35kV ESDProtection and Integrated Transformer Driver 2.340In Stock
Min.: 1
Mult.: 1
Max.: 2.340

MAX14859 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 25 Mb/s 5.5 V 3 V - 40 C + 105 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Fail-Safe, 20Mbps, Slew-Rate-Limited RS-485/RS-422 Transceivers in a SOT 4.462In Stock
Min.: 1
Mult.: 1
: 2.500

MAX3062E SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V-Powered, 20kV ESD-Protected, 20Mbps and Slew-Rate-Limited RS-485/RS-422 Transceivers 7.778In Stock
Min.: 1
Mult.: 1

MAX3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 2.619In Stock
Min.: 1
Mult.: 1
Max.: 2.619
: 2.500

MAX489E SMD/SMT SO-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 115KBps Half Duplex 5V RS485 Trans. I.C. 25.566In Stock
Min.: 1
Mult.: 1
: 1.000

ADM4850 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package 5.716In Stock
Min.: 1
Mult.: 1
Max.: 5.716

MAX1484 SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 50Mbps RS-485 Transceiver 33.021In Stock
Min.: 1
Mult.: 1
Max.: 3.300

MAX22506E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 2.237In Stock
Min.: 1
Mult.: 1
: 2.500

MAX3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.63 V 2.97 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 4.965In Stock
Min.: 1
Mult.: 1
: 2.500

MAX487 SMD/SMT uMAX-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel