MAX3209E Series RS-232 Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 12V, Dual RS-232 Serial Port with Low-Power Standby for Motherboards/Desktops 77In Stock
Min.: 1
Mult.: 1

TSSOP-38 MAX3209E Transceiver 460 kb/s 6 Driver 10 Receiver Full Duplex 3.3 V, 12 V 3 V, 10.8 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 12V, Dual RS-232 Serial Port with Low-Power Standby for Motherboards/Desktops 34In Stock
Min.: 1
Mult.: 1

TSSOP-38 MAX3209E Transceiver 460 kb/s 6 Driver 10 Receiver Full Duplex 5.5 V, 13.2 V 3 V, 10.8 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 12V, Dual RS-232 Serial Port with Low-Power Standby for Motherboards/Desktops 397In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-38 MAX3209E Transceiver 460 kb/s 6 Driver 10 Receiver Full Duplex 5.5 V, 13.2 V 3 V, 10.8 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 12V, Dual RS-232 Serial Port with Low-Power Standby for Motherboards/Desktops Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

TSSOP-38 MAX3209E Transceiver 460 kb/s 6 Driver 10 Receiver 5.5 V, 13.2 V 3 V, 10.8 V SMD/SMT 500 uA 0 C + 70 C 15 kV Reel