Renesas Electronics RS-232 Interface IC

Results: 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN COMEL 1.503In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-20 ICL3222 Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN IND 7.542In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-20 ICL3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV AUTODWN INDEL 3.096In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-20 ICL3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV 1MBPS E-DWN IND 1.412In Stock
3.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

SSOP-20 ICL3225E Transceiver 250 kb/s 1 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R 15KV E-DWN INDEL 1.620In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SSOP-16 ICL3226E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R COM 3.122In Stock
Min.: 1
Mult.: 1

SOIC-Narrow-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 16 N COM 11.281In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 2D /2R COM 2.608In Stock
Min.: 1
Mult.: 1

PDIP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R COM 3.300In Stock
Min.: 1
Mult.: 1

TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R COM 2.926In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC HI-ESD 15KV RS232 3V 2D/2R 16 N COM 2.117In Stock
Min.: 1
Mult.: 1

SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV IND 2.319In Stock
Min.: 1
Mult.: 1

TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R IND 2.282In Stock
Min.: 1
Mult.: 1

SOIC-Narrow-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 16 IND 7.953In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-Narrow-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R IND 9.816In Stock
Min.: 1
Mult.: 1

TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R INDEL 9.191In Stock
7.500Expected 17/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV PWR-DWN IND 1.135In Stock
Min.: 1
Mult.: 1

SSOP-28 ICL3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN COMEL 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SSOP-28 ICL3241 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28SSOP COM 1.301In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28SSOP IND 1.368In Stock
1.410Expected 23/02/2026
Min.: 1
Mult.: 1

SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN IND 1.602In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 3D /5R 15KV E-DWN IND 989In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SSOP-28 ICL3244 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV 1MBPS E-DWN28SSOP CM 875In Stock
Min.: 1
Mult.: 1

SSOP-28 ICL3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC 3V RS-232 2TX/2RX TRANSC 16LD 5X5 1.003In Stock
Min.: 1
Mult.: 1

QFN-16 ISL3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC 3V RS-232 1TX/1RX -4 0+85 TRANS 16LD 5X5 1.620In Stock
Min.: 1
Mult.: 1

QFN-16 ISL4221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube