Transceiver 3.3 V RS-232 Interface IC

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 5.684In Stock
Min.: 1
Mult.: 1

SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 5.812In Stock
Min.: 1
Mult.: 1
: 1.000

SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 3.579In Stock
Min.: 1
Mult.: 1

TSSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 1.173In Stock
Min.: 1
Mult.: 1
: 500

SSOP-20 ADM1385 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC 800In Stock
Min.: 1
Mult.: 1
: 1.500

SSOP-28 ADM561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA-562 Tran 307In Stock
Min.: 1
Mult.: 1

SSOP-20 LTC1385 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 3.5 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 1.354In Stock
Min.: 1
Mult.: 1
: 1.000

TSSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V uP EIA/TIA-562 Tran 16In Stock
Min.: 1
Mult.: 1

SOIC-28 LTC1327 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 3.3 V 3.3 V SMD/SMT 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 323In Stock
Min.: 1
Mult.: 1

SSOP-20 ADM1385 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 445In Stock
Min.: 1
Mult.: 1

SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran 148In Stock
Min.: 1
Mult.: 1

SOIC-16 LTC1386 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 350 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 460In Stock
Min.: 1
Mult.: 1
: 500

SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC 1.335In Stock
Min.: 1
Mult.: 1
: 1.500

SSOP-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 480In Stock
Min.: 1
Mult.: 1
: 1.500

SSOP-20 ADM1385 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC 128In Stock
Min.: 1
Mult.: 1

SOIC-28 ADM561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection Tube
Renesas / Intersil RS-232 Interface IC RS232 W/VL 3V 3D/5R 15KV AUTODWN 12.926In Stock
Min.: 1
Mult.: 1
: 6.000

QFN-EP-32 ISL3243E Transceiver 250 kb/s 1 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 1.601In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 2.106In Stock
Min.: 1
Mult.: 1
: 400

SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran 962In Stock
Min.: 1
Mult.: 1

SOIC-16 LTC1386 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 350 uA 0 C + 70 C 10 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3.3V Transceiver with Two EIA TIA 562 Re 1.880In Stock
Min.: 1
Mult.: 1
: 2.000

SSOP-28 MAX561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 8 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +3.3V Powered, EIA TIA 562 Dual Transcei 193In Stock
Min.: 1
Mult.: 1

SO-18 MAX563 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 8 mA 0 C + 70 C Without ESD Protection Tube
Renesas / Intersil RS-232 Interface IC RS232 W/VL 3V 3D/5R 15KV AUTODWN 2.117In Stock
Min.: 1
Mult.: 1

QFN-EP-32 ISL3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 86In Stock
Min.: 1
Mult.: 1

PDIP-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 2.1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 389In Stock
Min.: 1
Mult.: 1
: 1.500

SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC 78In Stock
Min.: 1
Mult.: 1

SSOP-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection Tube