MaxLinear RS-232 Interface IC

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 2.544In Stock
5.000Expected 16/04/2027
Min.: 1
Mult.: 1
: 2.500

TSSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 69In Stock
Min.: 1
Mult.: 1

SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 1.373In Stock
4.500On Order
Min.: 1
Mult.: 1
: 1.500

SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 784In Stock
Min.: 1
Mult.: 1

SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 101In Stock
Min.: 1
Mult.: 1
: 1.500

SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 319In Stock
Min.: 1
Mult.: 1

TSSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 1.139In Stock
1.500Expected 16/04/2027
Min.: 1
Mult.: 1
: 1.500

SSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 346In Stock
2.500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2.500

TSSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 689In Stock
12.500On Order
Min.: 1
Mult.: 1
Max.: 100
: 2.500

TSSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS-232 250kbps 3TX/5RX Transceiver 97In Stock
6.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 3.000

QFN-24 XR32220 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 2DR/2RX RS-232 XCVR AutoOnline, Shutdown 849In Stock
Min.: 1
Mult.: 1

QFN-24 XR32220 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 125 C 15 kV Tray
MaxLinear XR32330EBERTR-F
MaxLinear RS-232 Interface IC RS-232 250kbps 3TX/5RX Transceiver 1.389In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 100
: 3.000

QFN-24 XR32330 Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 1MBPS 3-5.5V RS-232 2-DRV/2-RCV LOW PWR
32.435On Order
Min.: 1
Mult.: 1
: 2.500

TSSOP-20 SP3222EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
46.112On Order
Min.: 1
Mult.: 1
: 1.500

SSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp 0C to 70C
7.764Expected 25/08/2026
Min.: 1
Mult.: 1

SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 -40-85C
2.848Expected 24/11/2026
Min.: 1
Mult.: 1
: 1.500

SSOP-28 SP213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 -40-85C
2.937On Order
Min.: 1
Mult.: 1
: 1.500

SOIC-Wide-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR
4.965Expected 06/04/2027
Min.: 1
Mult.: 1
: 2.500

TSSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
17.355On Order
Min.: 1
Mult.: 1
: 2.500

SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232
13.267On Order
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232
7.153Expected 06/04/2027
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232
2.949On Order
Min.: 1
Mult.: 1
: 1.500

SSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 2In Stock
Min.: 1
Mult.: 1
: 1.500

SSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr temp -40C to 85C
359On Order
Min.: 1
Mult.: 1

TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube

MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube