NCV7329D10R2G

onsemi
863-NCV7329D10R2G
NCV7329D10R2G

Mfr.:

Description:
LIN Transceivers NCV7329

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LIN Transceivers
RoHS:  
18 V
5 V
550 uA
- 40 C
+ 150 C
SMD/SMT
SOIC-8
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Data Rate: 20 kb/s
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 5 V to 18 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 14 us
Series: NCV7329
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: LIN Controller
Unit Weight: 379 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NCV7329 Stand-alone LIN Transceiver

onsemi NCV7329 Stand-alone Local Interconnect Network (LIN) Transceiver is a full-featured LIN transceiver designed to interface between a LIN protocol controller and the physical bus. The LIN bus is designed to communicate low-rate data from control devices like door locks, mirrors, car seats, and sunroofs at the lowest possible cost. This bus also eliminates wiring and is implemented using a single wire in each node. onsemi NCV7329 LIN Transceiver features the TxD timeout function and integrated slope control.

In Stock: 152.013

Stock:
152.013 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 9000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,72 kr. 3,72 kr.
2,64 kr. 26,40 kr.
2,36 kr. 59,00 kr.
2,07 kr. 207,00 kr.
1,92 kr. 480,00 kr.
1,83 kr. 915,00 kr.
1,76 kr. 1.760,00 kr.
Full Reel (Order in multiples of 3000)
1,62 kr. 4.860,00 kr.
1,57 kr. 9.420,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.