LTC6820 Series Interface - Specialised

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification
Analog Devices Interface - Specialised isoSPI Iso Communications Int 6.357In Stock
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 395In Stock
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised isoSPI Iso Communications Int 4.861In Stock
Min.: 1
Mult.: 1
: 2.500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 2.968In Stock
2.500Expected 24/08/2026
Min.: 1
Mult.: 1
: 2.500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 1.378In Stock
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised isoSPI Iso Communications Int 1.443In Stock
2.420On Order
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 1.406In Stock
Min.: 1
Mult.: 1
Max.: 100

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 3.156In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 2.802In Stock
Min.: 1
Mult.: 1
: 2.500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 22In Stock
2.500Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 140
: 2.500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised isoSPI Iso Communications Int 1.582In Stock
Min.: 1
Mult.: 1
: 2.500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised isoSPI Iso Communications Int 417In Stock
2.257On Order
Min.: 1
Mult.: 1
Max.: 100

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16