SN65HVD61DR

Texas Instruments
595-SN65HVD61DR
SN65HVD61DR

Mfr.:

Description:
Interface - Specialised ControlNet Transceiv er A 595-SN65HVD61D A 595-SN65HVD61D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
27,38 kr. 68.450,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
65 mA
- 40 C
+ 100 C
SMD/SMT
SOIC-14
Brand: Texas Instruments
Packaging: Reel
Product: Transceivers
Product Type: Interface - Specialized
Series: SN65HVD61
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65HVD61 - Single IC ControlNet™ Transceiver

The SN65HVD61 Single IC ControlNet™ Transceiver is the first single IC solution for the Rockwell ControlNet standard and fully interoperable with existing ControlNet buses in a low-cost, flexible, single-chip solution. The small, single 14-pin SOIC replaces a 36 component BOM. It also has best-in-class ESD (±16kV), low power, and high reliability. The SN65HVD61 is powered by a 5V supply, the device has a low power standby mode that typically consumes less than .8mA.