AIC1605

Apex Microtechnology
137-AIC1605
AIC1605

Mfr.:

Description:
Interface - Specialised Generic Sensor Interface Driver 5V to 36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.258

Stock:
7.258 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
16,19 kr. 16,19 kr.
12,01 kr. 120,10 kr.
10,89 kr. 272,25 kr.
9,85 kr. 985,00 kr.
9,25 kr. 2.312,50 kr.
8,95 kr. 4.475,00 kr.
8,58 kr. 8.580,00 kr.
8,50 kr. 21.250,00 kr.
8,21 kr. 41.050,00 kr.

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Interface - Specialised
RoHS:  
36 V
5 V
1 mA
- 55 C
+ 150 C
SMD/SMT
QFN-24
Brand: Apex Microtechnology
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V to 36 V
Packaging: Reel
Product: High Voltage Interface ICs
Product Type: Interface - Specialized
Factory Pack Quantity: 1
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIC1605 High Voltage Interface IC

Apex Microtechnology AIC1605 High Voltage Interface IC features high voltage N-Type and P-Type open drain outputs, a buck and linear regulator, two OP-AMPs, and two LED drivers. The AIC1605 is highly suitable for building a three-wire sensor interface. The Apex Microtechnology AIC1605 High Voltage Interface IC offers a wide 5V to 36V supply voltage range and can be used as a supply or output stage for various other applications.