MAX22516AWO+T

Analog Devices / Maxim Integrated
700-MAX22516AWO+T
MAX22516AWO+T

Mfr.:

Description:
Interface - Specialised IO-Link Data Link Controller with Transc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6.000 Can Dispatch in 20 Days
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
54,31 kr. 108.620,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
72,66 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
IO-Link Data Link Controller
36 V
8 V
750 uA
- 40 C
+ 125 C
SMD/SMT
WLP-42
3 kV
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: SPI
Operating Supply Voltage: 8 V to 36 V
Packaging: Reel
Pd - Power Dissipation: 2.857 W
Product: Data Link Controllers
Product Type: Interface - Specialized
Series: MAX22516
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

MAX22516 IO-Link Data Link Controllers

Analog Devices MAX22516 IO-Link Data Link Controllers offer an integrated 24V C/Q transceiver, an auxiliary digital input and output, and DC-DC, 5V, and 3.3V linear regulators within a full-featured IO-link controller. The configured MAX22516 operates the IO-Link transceiver and needs no intervention from the external microcontroller during regular operation. Alternatively, the IO-Link transceiver can be controlled directly using the UART interface (TXEN, TX, and RX) or the serial-peripheral interface (SPI).