NCN5150MNTWG

onsemi
863-NCN5150MNTWG
NCN5150MNTWG

Mfr.:

Description:
Interface - Specialised NCN5150 QFN OAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.929

Stock:
3.929
Can Dispatch Immediately
On Order:
5.000
Expected 07/04/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,67 kr. 15,67 kr.
13,50 kr. 135,00 kr.
12,76 kr. 319,00 kr.
11,71 kr. 1.171,00 kr.
11,19 kr. 2.797,50 kr.
10,74 kr. 5.370,00 kr.
10,29 kr. 10.290,00 kr.
Full Reel (Order in multiples of 2500)
9,70 kr. 24.250,00 kr.
9,25 kr. 46.250,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Interface - Specialised
RoHS:  
MBUS Transceiver
3.6 V
3.3 V
15 mA
- 40 C
+ 85 C
SMD/SMT
QFN-20
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Operating Supply Voltage: 3.3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Transceivers
Product Type: Interface - Specialized
Series: NCN5150
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

NCN5150 Wired M-BUS Slave Transceivers

onsemi NCN5150 Wired M-BUS Slave Transceivers provide all of the functions needed to satisfy the European Standards EN 13757−2 and EN 1434−3 describing the physical layer requirements for M-BUS. It includes a programmable power level of up to 2 (SOIC version) or 6 (NQFP version) unit loads, which are available for use in external circuits through a 3.3 V LDO regulator. onsemi NCN5150 Wired M-BUS Slave Transceivers can provide communication up to the maximum M-BUS communication speed of 38,400 baud (half-duplex).