TXE8124RHBR

Texas Instruments
595-TXE8124RHBR
TXE8124RHBR

Mfr.:

Description:
Interface - I/O Expanders 24-bit SPI bus I/O expander with interrupt, reset, and I/O configurable registers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
4,67 kr. 23.350,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TXE8124
SMD/SMT
VQFN-32
SPI
8 I/O
Without Interrupt
1.65 V
5.5 V
10 MHz
- 40 C
+ 125 C
Reel
2 kV
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Open Drain
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.