NXP PCAL9722 Series Interface - I/O Expanders

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection

NXP Semiconductors Interface - I/O Expanders 22-bit SPI Level Translating I/O Expander with Agile I/O in HVQFN32 package
59.980On Order
Min.: 1
Mult.: 1
Reel: 6.000

PCAL9722 SMD/SMT HVQFN-32 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 22-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN32 package
24.000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 6.000

PCAL9722 SMD/SMT HVQFN-32 Serial, SPI With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV