TAC5111IRGER

Texas Instruments
595-TAC5111IRGER
TAC5111IRGER

Mfr.:

Description:
Interface - CODECs Low-power mono audio codec with 105dB dy

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.326

Stock:
6.326 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
23,80 kr. 23,80 kr.
17,68 kr. 176,80 kr.
16,26 kr. 406,50 kr.
14,55 kr. 1.455,00 kr.
Full Reel (Order in multiples of 3000)
14,55 kr. 43.650,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio Codecs
Mono
I2S
1 ADCs
1 DACs
3.6 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Development Kit: TAC5112EVM-K
Features: Bypass Mode, Digital mic support, Headset detect, Low latency, Low power, Matrix mixing, Mic bias, Mono headphone amplifier, Phase-locked loop (PLL), PowerTune, Single supply, Thermal Foldback
Moisture Sensitive: Yes
Operating Supply Current: 17.9 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: CODECs
Series: TAC5111
SNR - Signal to Noise Ratio: 105 dB, 114 dB
Factory Pack Quantity: 3000
Subcategory: Interface ICs
THD plus Noise: - 97 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99