DA7218-00U32

Renesas / Dialog
724-DA7218-00U32
DA7218-00U32

Mfr.:

Description:
Interface - CODECs Audio Codec Low Power (DRE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (2-Wire, 4-Wire, I2C, I2S)
2 ADC
2 DAC
2.65 V
1.7 V
- 25 C
+ 85 C
SMD/SMT
WLCSP-32
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Development Kit: DA7218-EVAL
Operating Supply Current: 150 uA
Operating Supply Voltage: 1.7 V to 2.65 V
Product Type: CODECs
Series: DA7218
SNR - Signal to Noise Ratio: 90 dB ADC/100 dB DAC
Factory Pack Quantity: 7500
Subcategory: Interface ICs
THD plus Noise: - 85 dB ADC/- 90 dB DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DA7218 High-Performance Low-Power Audio Codec

Renesas / Dialog DA7218 High-Performance Low-Power Audio Codec is a device optimized for use in portable applications or wearable devices. The DA7218 has single-ended headphone outputs with headphone detect for use in accessories, offering excellent left to right channel separation and common mode noise rejection.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14.999
Expected 19/08/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,72 kr. 23,72 kr.
17,68 kr. 176,80 kr.
16,19 kr. 404,75 kr.
14,47 kr. 1.447,00 kr.
13,65 kr. 3.412,50 kr.
13,35 kr. 6.675,00 kr.
12,68 kr. 12.680,00 kr.
12,31 kr. 30.775,00 kr.
12,09 kr. 60.450,00 kr.
Full Reel (Order in multiples of 7500)
12,09 kr. 90.675,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.