MAX9867EWV+T

Analog Devices / Maxim Integrated
700-MAX9867EWVT
MAX9867EWV+T

Mfr.:

Description:
Interface - CODECs Low-Power, Stereo Audio Codec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.080

Stock:
3.080 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
33,50 kr. 33,50 kr.
22,68 kr. 226,80 kr.
21,04 kr. 526,00 kr.
18,58 kr. 1.858,00 kr.
17,61 kr. 4.402,50 kr.
15,82 kr. 7.910,00 kr.
13,28 kr. 13.280,00 kr.
Full Reel (Order in multiples of 2500)
12,83 kr. 32.075,00 kr.
12,61 kr. 63.050,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
18 bit
48 kHz
Serial (I2C)
2 ADC
2 DAC
3.6 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
WLP-30
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX9867EVKIT+
Operating Supply Current: 12 mA
Operating Supply Voltage: 1.65 V to 3.6 V
Product Type: CODECs
Series: MAX9867
SNR - Signal to Noise Ratio: 85 dB ADC/90 dB DAC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX9867
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.