ADAU1788BCBZRL

Analog Devices
584-AU1788BCBZRL
ADAU1788BCBZRL

Mfr.:

Description:
Interface - CODECs 2 ADC, 1 DAC Low Power CODEC, Audio DSPs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
102,35 kr. 511.750,00 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
RoHS:  
CODECs
Audio CODEC, Low Power
24 bit
I2C, SPI
2 ADC
1 DAC
1.98 V
850 mV
- 40 C
+ 85 C
SMD/SMT
WLCSP-42
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVAL-ADAU1787Z
Features: Flexible GPIO, Programmable Audio Processing Engine
Operating Supply Current: 1.077 mA
Operating Supply Voltage: 900 m V, 1.8 V
Product Type: CODECs
SNR - Signal to Noise Ratio: 105 dB
Factory Pack Quantity: 5000
Subcategory: Interface ICs
THD plus Noise: - 82 dBV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADAU1787 Low Power Codec with Audio DSPs

Analog Devices Inc. ADAU1787 Low Power Codec with Audio DSPs offer four inputs and two outputs that incorporate two digital signal processors (DSPs). The analog input path to the DSP core to the analog output is optimized for low latency and is suitable for noise-canceling headsets. The ADI ADAU1787 provides a complete headset solution with the addition of just a few passive components.