TFP410PAPR

Texas Instruments
595-TFP410PAPR
TFP410PAPR

Mfr.:

Description:
Display Interface IC 165-MHz TMDS DVI tra nsmitter/serializer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 977

Stock:
977 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
53,19 kr. 53,19 kr.
41,18 kr. 411,80 kr.
38,27 kr. 956,75 kr.
34,91 kr. 3.491,00 kr.
33,35 kr. 8.337,50 kr.
32,38 kr. 16.190,00 kr.
Full Reel (Order in multiples of 1000)
29,99 kr. 29.990,00 kr.
29,32 kr. 58.640,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
61,62 kr.
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
61,62 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
HTQFP-64
TFP410
Digital Transmitter
165 MHz
3.6 V
3 V
250 mA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Data Rate: 3.96 Gb/s
Interface Type: I2C, Serial
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product: Digital Transmitters
Product Type: Display Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 258,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TFP410 PanelBus™ Digital Transmitter

Texas Instruments TFP410 PanelBus™ Digital Transmitter is a PanelBus™ flat-panel display product of end-to-end DVI 1.0-compliant solutions targeted at the consumer electronics and PC industry. The TFP410 device provides a universal interface, allowing glueless connection to the most commonly available graphics controllers. Some advantages of this universal interface include selectable bus widths, adjustable signal levels, and single-ended and differential clocking. The adjustable 1.1V to 1.8V digital interface provides a high-speed, low-EMI bus that connects with 24-bit or 12-bit interfaces. The DVI interface supports flat-panel display resolutions up to UXGA at 165MHz in 24-bit true color pixel format.