ISO7760 Series Digital Isolators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Robust EMC six-chan nel 6/0 reinforced A A 595-ISO7760DBQ 1.907In Stock
2.500Expected 13/08/2026
Min.: 1
Mult.: 1
: 2.500

ISO7760 SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators High SpeedRobust EMC 6ChannelDig Isolato A 595-ISO7760FDWR 2.610In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7760 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 6/0 reinforced A A 595-ISO7760FDBQ 5.667In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7760 SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators High SpeedRobust EMC 6ChannelDig Isolato A 595-ISO7760DWR 1.318In Stock
2.000Expected 13/08/2026
Min.: 1
Mult.: 1
: 2.000

ISO7760 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 6/0 A A 595-ISO7760FQDBQQ1 3.088In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7760 SMD/SMT SSOP-16 6 Channel Unidirectional 1 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 6/0 A A 595-ISO7760FQDWQ1 1.223In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7760 SMD/SMT SOIC-16 6 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 6/0 A A 595-ISO7760QDBQQ1 1.074In Stock
Min.: 1
Mult.: 1
: 2.500

ISO7760 SMD/SMT SSOP-16 6 Channel Unidirectional 1 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 6/0 A A 595-ISO7760QDWQ1 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

ISO7760 SMD/SMT SOIC-16 6 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel