22 ns Digital Isolators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (6/0) 5kV 40Mbps Output High 10.3x10.3x2.65mm 1.998In Stock
Min.: 1
Mult.: 1
: 1.000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 18.2 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (6/0) 5kV 40Mbps Output Low 10.3x10.3x2.65mm 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 18.2 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (5/1) 5kV 40Mbps Output High 10.3x10.3x2.65mm 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 17 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (5/1) 5kV 40Mbps Output Low 10.3x10.3x2.65mm 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 17 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (4/2) 5kV 40Mbps Output High 10.3x10.3x2.65mm 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 15.8 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (4/2) 5kV 40Mbps Output Low 10.3x10.3x2.65mm 1.976In Stock
Min.: 1
Mult.: 1
: 1.000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 15.8 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (3/3) 5kV 40Mbps Output High 10.3x10.3x2.65mm 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 14.4 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 6 Channel (3/3) 5kV 40Mbps Output Low 10.3x10.3x2.65mm 1.693In Stock
Min.: 1
Mult.: 1
: 1.000

WPME-CDIS SMD/SMT SOIC-16WB 6 Channel 40 Mb/s 5000 Vrms Reinforced Isolation 5.5 V 3 V 14.4 mA 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel