I2C Isolators Digital Isolators

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 139In Stock
Min.: 1
Mult.: 1

SMD/SMT WSOIC-8 2 Channel Bidirectional, Unidirectional 848 Vrms Galvanic Isolation 5.5 V 2.25 V 1 mA 128.4 ns - 40 C + 85 C Tube
Texas Instruments Digital Isolators Low-Power Bidirec I2 C Iso A 595-ISO1540 A 595-ISO1540D 9.173In Stock
15.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

ISO1540 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2.5 mA, 3.1 mA 70 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 2.884In Stock
Min.: 1
Mult.: 1

ADUM1252 SMD/SMT SOIC-8 2 Channel Bidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 86.7 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Low-Power Bidirec I2 C Iso A 595-ISO1541 A 595-ISO1541D 7.007In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISO1541 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2.5 mA, 2.9 mA 70 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power 139In Stock
Min.: 1
Mult.: 1

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 105 C Tray
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 929In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM2250 SMD/SMT SOIC-16 2 Channel Bidirectional 1 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 582In Stock
2.500Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

ADUM1252 SMD/SMT SOIC-8 2 Channel Bidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 86.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive hot-swap pable robust-EMC bi 1.695In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO1640 SMD/SMT SOIC-16 2 Channel Bidirectional 1500 Vrms 5.5 V 2.25 V 2.7 mA, 5.3 mA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 560In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator 103In Stock
Min.: 1
Mult.: 1

LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns 0 C + 70 C Tray
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel bi-directional isolator 4.985In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SI8600AC SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 3750 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV uni- and bi-directional isolator 1.121In Stock
Min.: 1
Mult.: 1
Reel: 1.250

SI8602AD SMD/SMT SOIC-Wide-16 2 Channel Bidirectional, Unidirectional 10 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 3.1 mA, 4.7 mA 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Fixed 5V and Adjustable 5V Regulated Power 61In Stock
Min.: 1
Mult.: 1

LTM2886 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA 60 ns 0 C + 70 C Tray
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel bi-directional isolator 1.929In Stock
Min.: 1
Mult.: 1

Si8600AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 16In Stock
148Expected 27/02/2026
Min.: 1
Mult.: 1

ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators DUAL-Hot-Swappable 12C Isolators 920In Stock
1.176Expected 27/02/2026
Min.: 1
Mult.: 1

ADUM1251 SMD/SMT SOIC-8 2 Channel Bidirectional 400 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV uni- and bi-directional isolator 1.886In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SI8602AC SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 4.7 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel bi-directional isolator 1.250In Stock
Min.: 1
Mult.: 1
Reel: 1.250

SI8600AD SMD/SMT SOIC-16 2 Channel Bidirectional 5000 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator 1.157In Stock
Min.: 1
Mult.: 1

Si8605AB SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel bi-directional isolator 1.420In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si8600AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 2500 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Hot-Swappable I2C Isolators 147In Stock
Min.: 1
Mult.: 1

LTC4310 SMD/SMT DFN-10 1 Channel Bidirectional 1500 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 6.5 mA 170 ns 0 C + 70 C Tube
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 159In Stock
Min.: 1
Mult.: 1

ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV uni- and bi-directional isolator 977In Stock
Min.: 1
Mult.: 1
Reel: 1.250

SI8605AD SMD/SMT SOIC-Wide-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV uni- and bi-directional isolator 736In Stock
Min.: 1
Mult.: 1

SI8606AC SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 8.3 mA 20 ns - 40 C + 125 C AEC-Q100 Tube