MAX22191AUT+T

Analog Devices / Maxim Integrated
700-MAX22191AUT+T
MAX22191AUT+T

Mfr.:

Description:
Digital Isolators Single Channel Input Powered Digital Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.942

Stock:
16.942 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,83 kr. 22,83 kr.
14,99 kr. 149,90 kr.
13,95 kr. 348,75 kr.
12,09 kr. 1.209,00 kr.
11,34 kr. 2.835,00 kr.
9,92 kr. 4.960,00 kr.
8,21 kr. 8.210,00 kr.
Full Reel (Order in multiples of 2500)
7,76 kr. 19.400,00 kr.
7,53 kr. 37.650,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX22191
SMD/SMT
SOT-23-6
1 Channel
Unidirectional
Capacitive Coupling
5.5 V
3 V
380 uA
250 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Forward Channels: 1 Channel
Pd - Power Dissipation: 696 mW
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Parasitically Powered
Unit Weight: 1,266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX22191 Digital Isolator

Analog Devices Inc. MAX22191 Digital Isolator is an IEC 61131-2 compliant industrial Digital Input (DI) device that converts a 24V digital input to a 2.4mA current. This digital isolator drives the current for the optical isolators. The voltage thresholds and current levels in MAX22191 comply with Type 1 and Type 3 inputs that minimize power dissipation. This isolator is parasitically powered as the operating power is derived from the input signal eliminating the need for any external field-side power supply. ADI MAX22191 isolator consists of a CMOS-compatible test input for safety diagnostics. This digital isolator acquires robust functionality and integrated thermal shutdown.