Analog Devices Inc. ADUM5201 Series Digital Isolators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators DUAL-CHANNEL ISOLATOR W/INTEGRADED DC/DC 660In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM5201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2-ChANNEL ISO W/INTEGRATED DC/DC 120In Stock
Min.: 1
Mult.: 1

ADUM5201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 38 mA 60 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators DUAL-CHANNEL ISOLATOR W/INTEGRADED DC/DC 441In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM5201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 38 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL ISOLATOR W/INTEGRATED DC/DC 124In Stock
Min.: 1
Mult.: 1

ADUM5201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL ISOLATOR W/INTEGRATED DC/DC 105In Stock
282On Order
Min.: 1
Mult.: 1

ADUM5201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 38 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2-ChANNEL ISO W/INTEGRATED DC/DC Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ADUM5201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C AEC-Q100 Reel