Interface IC's CAN Interface IC

Results: 947
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC 3.3-V CAN Trnscvr -4 0 to 125C A 595-SN6 A 595-SN65HVD232QD 5.218In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN controller with SPI interface 4.610In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 34.035In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN65HVDA541 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD253DR 762In Stock
Min.: 1
Mult.: 1

SN65HVD253 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected High-Speed CAN Transceiver with Low-Power Management and Wake-On CAN 1.496In Stock
Min.: 1
Mult.: 1

MAX13041 High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 55 mA 12 kV AEC-Q100 Tube
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GDR 2.512In Stock
Min.: 1
Mult.: 1

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 6.433In Stock
Min.: 1
Mult.: 1

CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube

Microchip Technology CAN Interface IC CAN FD Transceiver 4.645In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MCP2542 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto 5V CAN Xcvr 2.439In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HVDA553 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 9.747In Stock
Min.: 1
Mult.: 1
Reel: 5.000

TLE925x High Speed SMD/SMT TSON-14 5 Mb/s 1 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 7.279In Stock
Min.: 1
Mult.: 1
Reel: 5.000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HVDQ1 6.041In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TCAN1042HV High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042GDQ1 1.680In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TCAN1042G High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN Transceiver With Polarity Control 8- 4.488In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TCAN4420 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 mA 12 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection 2.014In Stock
Min.: 1
Mult.: 1

MAX33011E/12E/14E/15E High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 uA 45 kV Tube
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with watc 5.056In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN1146 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 2Mbps CAN Transceiver with 65V Fault Protection, 25V CMR, and 25kV ESD 767In Stock
Min.: 1
Mult.: 1

MAX33053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 36 mA 25 kV Tube

Microchip Technology CAN Interface IC Dual CAN FD Transceiver 1.915In Stock
Min.: 1
Mult.: 1

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Tube
NXP Semiconductors CAN Interface IC Enhanced CAN (FT) Fault-Tolerant Transceiver 3.479In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN334DCNR 1.246In Stock
Min.: 1
Mult.: 1
Reel: 250

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDMTRQ1 4.366In Stock
Min.: 1
Mult.: 1
Reel: 250

TCAN1043G High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 5.7kV Isolated CAN-FD Transceiver 2.880In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADM3050E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042VDRBRQ1 5.986In Stock
Min.: 1
Mult.: 1
Reel: 250

TCAN1042V High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 2.300In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Speed SMD/SMT PG-DSO-14 1 Mb/s 1 Driver 1 Receiver 5 V 40 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver A 595-TCAN337DCNR A 595-TCAN337DCNR 4.153In Stock
Min.: 1
Mult.: 1
Reel: 250

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.3 V 3.3 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel