onsemi CAN Interface IC

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
onsemi CAN Interface IC HS LP CAN FD TRANSCEIVER (WU-SFT) 427In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFN-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN Fdansceiver High Speed w/ VIO 26In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

NCV7357 High Speed SMD/SMT SOIC-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC NCV7390 IN SOIC-16
5.734Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

NCV7390 SMD/SMT SOIC-16 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 125 C 1.5 mA Reel, Cut Tape
onsemi CAN Interface IC CAN FDansceiver High Speed w/ NC
29.969Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

NCV7357 High Speed SMD/SMT SOIC-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC NCV7343-1 IN SOIC150
3.000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

NCV7343 SMD/SMT SOIC-14 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 47 mA Reel, Cut Tape
onsemi CAN Interface IC NCV7343-1 IN DFNW14 Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

NCV7343 SMD/SMT DFNW-14 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 47 mA Reel
onsemi CAN Interface IC CAN 2LIN 500MA BUBO SBC Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

NCV7471B CAN and LIN Transceiver SMD/SMT SSOP-36 2 Mb/s 1 Driver 3 Receiver 2.5 V 28 V - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN 2LIN 500MA BUBO SBC Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

NCV7471B CAN and LIN Transceiver SMD/SMT SSOP-36 2 Mb/s 1 Driver 3 Receiver 2.5 V 28 V - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel