Texas Instruments SN65HVD231Q Series CAN Interface IC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC 3.3-V CAN Transceivr Transceivers A 595- A 595-SN65HVD231QD 1.315In Stock
Min.: 1
Mult.: 1

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Tube
Texas Instruments CAN Interface IC 3.3V CAN Transceiver A 595-SN65HVD231QD A 595-SN65HVD231QD 2.336In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver A 595-S65HVD231QDRG A 595-S65HVD231QDRG4Q1 3.762In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat CAN Transce iver A 595-SN65HVD2 A 595-SN65HVD231QDRQ1 1.308In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver A 595-SN65HVD231QDR A 595-SN65HVD231QDR 441In Stock
Min.: 1
Mult.: 1

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Tube