Texas Instruments CAN Interface IC

Results: 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN332D 4.942In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TCAN332 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GDCNT 3.689In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN332G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GD 2.201In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TCAN332G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDCNT 3.267In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GD 2.012In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN337DCNT 8.117In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN337D 2.769In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GDCNT 3.403In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive control a rea network flexibl 3.501In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN4551 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 5.5 V 30 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat 3.3V CAN Tr ansceivers 2.741In Stock
7.500Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

SN65HVD230Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat CAN Transce iver A 595-SN65HVD2 A 595-SN65HVD231QDRQ1 1.308In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HGDRBTQ1 2.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN1051HG High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051HGVDQ1 1.878In Stock
2.500Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

TCAN1051HGV High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051HVDQ1 2.652In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TCAN1051HV High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN FD controller wi th integrated trans A 595-TCAN4550RGYT 8.829In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN4550 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 6 V 24 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive system ba sis chip (SBC) with A 595-TCAN4550RGYTQ1 2.683In Stock
2.500Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

TCAN4550 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 5.5 V 30 V - 40 C + 125 C 180 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN FD controller wi th integrated trans A 595-TCAN4550RGYR 2.264In Stock
Min.: 1
Mult.: 1
Reel: 250

TCAN4550 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 6 V 24 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments TCAN1046AVDYYRQ1
Texas Instruments CAN Interface IC Enhanced automotive dual CAN transceiver 2.295In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN1046AV High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments TCAN11623DMTRQ1
Texas Instruments CAN Interface IC Automotive CAN-FD tr ansceiver with inte 953In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN11623 CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 70 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-CAN1042HGVDRBRQ1 300In Stock
Min.: 1
Mult.: 1
Reel: 250

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-CAN1051HGVDRBRQ1 22In Stock
500Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 250

TCAN1051HGV High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042BDWVR 631In Stock
Min.: 1
Mult.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042BQDWRQ1 337In Stock
Min.: 1
Mult.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Tube
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042DWR 220In Stock
Min.: 1
Mult.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042QDWRQ1 254In Stock
Min.: 1
Mult.: 1

ISO1042 CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA AEC-Q100 Tube