NXP TJA1048 Series CAN Interface IC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Packaging
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode 3.704In Stock
Min.: 1
Mult.: 1
Reel: 6.000

TJA1048 High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 6 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC Dual CAN-Xceive 5V 2.801In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1048 High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 6 kV Reel, Cut Tape, MouseReel