TCAN844VDRQ1

Texas Instruments
595-TCAN844VDRQ1
TCAN844VDRQ1

Mfr.:

Description:
CAN Interface IC Automotive CAN trans ceiver with standby

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.064

Stock:
2.064 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,33 kr. 5,33 kr.
3,78 kr. 37,80 kr.
3,41 kr. 85,25 kr.
2,99 kr. 299,00 kr.
2,79 kr. 697,50 kr.
2,67 kr. 1.335,00 kr.
2,57 kr. 2.570,00 kr.
Full Reel (Order in multiples of 2500)
2,20 kr. 5.500,00 kr.
2,12 kr. 15.900,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN844
Automotive Fault-Protected CAN FD Transceiver
SMD/SMT
SOIC-8
5 Mb/s
1 Driver
1 Receiver
4.75 V
5.25 V
- 40 C
+ 150 C
80 mA
2 kV
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Development Kit: TCAN-SOIC8-EVM
Input Type: Digital
Output Type: Digital
Pd - Power Dissipation: 110 mW
Product: CAN FD Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 50 ns
Protocol Supported: CAN, CAN FD
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCAN844-Q1 Automotive CAN FD Transceiver

Texas Instruments TCAN844-Q1 Automotive CAN FD Transceiver is a high-performance, fault-protected Controller Area Network (CAN) FD transceiver designed for automotive and industrial applications. This transceiver complies with the ISO 11898-2:2024 high-speed CAN physical layer standard and supports both classical CAN and CAN FD communication protocols, with data rates up to 5Mbps. The TCAN844-Q1 transceiver supports I/O voltage ranges from 2.9V to 5.25V, making it compatible with a wide range of microcontrollers. This transceiver features ±40V bus fault protection and ±12kV ESD protection. The TCAN844-Q1 device is AEC-Q100 qualified for automotive applications. Typical applications include body control modules, automotive gateway, Advanced Driver Assistance System (ADAS), and infotainment.

TCAN844-Q1 Fault-Protected CAN FD Transceiver

Texas Instruments TCAN844-Q1 Fault-Protected CAN FD Transceiver is a high-speed controller area network (CAN) transceiver that is compatible with the physical layer requirements of the ISO 11898-2:2024 high-speed CAN specification. The device has an internal logic level translation via the VIO pin to interface the transceiver I/O directly to 3.3V or 5V logic levels. The transceiver supports a low-power standby mode and wake over CAN compatible with the ISO 11898-2:2024 defined wake-up pattern (WUP).