Texas Instruments CAN Interface IC

Results: 351
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC 3.3-V Automotive CAN Bus Transceivers 8- 53In Stock
Min.: 1
Mult.: 1
: 2.500

SN65HVD235 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042GDRBTQ1 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1042G High Speed SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDRBRQ1 496In Stock
Min.: 1
Mult.: 1
: 250

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD sy stem basis chip wit 5.128In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1164 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 45 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake 2.142In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1043N-Q1 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 70 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 1.747In Stock
Min.: 1
Mult.: 1
: 2.500

TCAN1575-Q1 CAN Transceiver SMD/SMT SOIC-14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD sy stem basis chip (SB 799In Stock
Min.: 1
Mult.: 1
: 5.000

TCAN2411-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 125 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C 688In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1472-Q1 CAN Transceiver SMD/SMT SOT-23-8 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 50 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C 622In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

TCAN1472-Q1 CAN Transceiver SMD/SMT SOT-23-8 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 50 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement 700In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1473A-Q1 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement 772In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

CAN Transceiver SMD/SMT SOT-23-T14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement 784In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

CAN FD Transceiver SMD/SMT 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 110 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 800In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1575-Q1 CAN FD SIC SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 784In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

TCAN1576-Q1 CAN Transceiver SMD/SMT SOIC-14 8 Mb/s 1 1 5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 768In Stock
Min.: 1
Mult.: 1
: 3.000

TCAN1576-Q1 CAN FD SIC SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Low-Power Fault Protected CAN 798In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Low-Power Fault Protected CAN 800In Stock
Min.: 1
Mult.: 1
: 3.000

CAN Transceiver SMD/SMT SOT-14 5 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD si gnal improvement ca 4.977In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

TCAN2450-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD SI C system basis chip 4.789In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

TCAN2451-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD Sy stem Basis Chip (SB 4.750In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

TCAN2845-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD an d LIN System Basis 4.938In Stock
Min.: 1
Mult.: 1
: 5.000

TCAN2847-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD an d LIN System Basis 4.998In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

TCAN2847-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake 2.842In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

TCAN1043N CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 140 uA 8000 V Reel, Cut Tape
Texas Instruments CAN Interface IC Automotive signal im provement capable C 2.028In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

TCAN1472-Q1 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C 3.883In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

TCAN1472 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel