MAX22501EATA+T

Analog Devices / Maxim Integrated
700-MAX22501EATA+T
MAX22501EATA+T

Mfr.:

Description:
RS-422/RS-485 Interface IC High Speed Half-Duplex RS-485/RS-422 Tra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.712

Stock:
2.712 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
54,68 kr. 54,68 kr.
38,20 kr. 382,00 kr.
36,40 kr. 910,00 kr.
31,63 kr. 3.163,00 kr.
30,21 kr. 7.552,50 kr.
27,53 kr. 13.765,00 kr.
24,47 kr. 24.470,00 kr.
Full Reel (Order in multiples of 2500)
23,72 kr. 59.300,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX22501E
SMD/SMT
TDFN-EP-8
Transceiver
1 Driver
1 Receiver
100 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 103,490 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX22500E & MAX22501E RS-485/RS-422 Transceivers

Analog Devices MAX22500E and MAX22501E RS-485/RS-422 Transceivers are optimized for up to 100Mbps high-speed communication over long cables. The MAX22500E and MAX22501E feature integrated hot-swap protection and a fail-safe receiver. This ensures a logic high on the receiver output when input signals are shorted or open for longer than 10μs (typ).