ISO1212 Series Digital Isolators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Dual-channel Isolate d 24-V to 60-V digi 2.341In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

ISO1212 SMD/SMT SSOP-16 2 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 1.2 mA 10 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual-channel Isolate d 24-V to 60-V digi 32.658In Stock
Min.: 1
Mult.: 1

ISO1212 SMD/SMT SSOP-16 2 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 1.2 mA 10 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Dual-channel Isolate d 24-V to 60-V digi 9.000In Stock
Min.: 1
Mult.: 1
: 2.500

ISO1212 SMD/SMT SSOP-16 2 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 1.2 mA 10 ns - 55 C + 125 C Reel, Cut Tape, MouseReel